aranet TDSPSRH2 Radon Plus Radon detector 0-4000 Bq/m³ 50-85°C % Gas Gauges

Order Code:

13-6624

Brand: aranet MPN: TDSPSRH2 EAN-13: 4752213000525
Qty Unit Price (Inc VAT)
1+ £297.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 19/05/2026

Aranet TDSPSRH2, known by the alternate description 3403893 - aranet TDSPSRH2, is a precision radon detector designed for monitoring radon levels in various environments. This product effectively measures radon concentrations from 0 to 4000 Bq/m³, making it suitable for residential, commercial, and industrial applications where radon detection is paramount. The detector operates optimally within a temperature range of 50 to 85°C, ensuring reliable performance even in challenging thermal conditions. Its accurate readings provide invaluable data for engineers conducting environmental assessments, ventilation system evaluations, and health risk analyses in buildings. Ideal for integration into gas gauge systems, the TDSPSRH2 is an essential tool for ensuring safety standards and mitigating radon exposure risks.
Type Radon detector
Dimensions (L x W x H) 77 x 71 x 71 mm
Height 71mm
IP Rating IP20
Length 77mm
Power Supply 2 AA alkaline batteries
Reading range 0, 0, 0 - 4000, 50, 85 Bq/m³, °C, %
Weight 220g
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot