Araldite ARA-400002 Industrial Standard Epoxy 2 x 100ml Tubes

MPN
ARL400002
Brand
Araldite
EAN-13
7610594000022
Order Code
95-0906
Country of Origin
United Kingdom

Discontinued


The Araldite® Industrial Standard Epoxy is a two-component adhesive that has a long 'working time' with parts repositionable for around 80 minutes. Ideal for projects and complicated heavy-duty work on metals, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, card, fabrics, rubber and many plastics.

The adhesive achieves a full ultra-strong bond in around 14 hours and will give dependable, long-lasting results. High temperature resistance (-30°C to 80°C). Oil, chemical and impact resistant. Withstands rough handling.

2 x 100ml tubes provide an ample amount of adhesive for large projects and/or multiple uses. Araldite® Standard packs are eco-friendly, recyclable and feature an easy-access ‘blister’.


Type Epoxy Adhesive

Trustpilot