Araldite® 2014-2 Two Component Epoxy Paste Adhesive 50ml

MPN
2014-2 50ml
Brand
Araldite
Order Code
87-0271
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50ml 200ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
6+ £28.08
12+ £26.96
42+ £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 28/12/2026

Araldite 2014-2 is a two component, room temperature curing, thixotropic paste adhesive of high strength with good environmental and excellent chemical resistance. Used for bonding of metals, electronic components, GRP structures and many other items where a higher than normal temperature or more aggressive environment is to be encountered in service.

Araldite 2014-2 is a more user-friendly and sustainable product, equivalent in performance to Araldite 2014-1, 87-0272.


  • Grey paste
  • High temperature and chemical resistance
  • Very resistant to water and to a wide variety of chemicals
  • Gap-filling, non sagging up to 5mm thickness
  • Supplied in a twin syringe
  • Volume: 50ml
  • Araldite type 2014-2

See the comparison report.
Type Epoxy
Colour Grey
Dispensing Method Syringe
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot