Aqiila AQPBPBIBL1SG980 Lightbird BL10 Camping Light 300lm Rechargeable

MPN
AQPBPBIBL1SG980
Brand
Aqiila
EAN-13
8716778931980
Order Code
08-4799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.76 £38.05
10+ £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Aqiila AQPBPBIBL1SG980 Lightbird BL10 is a rechargeable LED camping light producing 300 lumens. Weighing 278 grams, its compact and lightweight design makes it ideal for outdoor use, such as tent lighting or patio illumination. This versatile monochrome lantern is perfect for enhancing visibility during camping trips or garden gatherings.
Type Camping light
(Ø) 95mm
Bulb Type LED (monochrome)
Dim (Ø x H) 95 mm x 25 mm
Energy efficiency rating n.rel.
Height 25mm
Luminous Flux 300lm
Power supply (LOV) rechargeable
Weight 278g

Reviews

Be the first to submit a review

Trustpilot