Aqiila AQPBPBIB5MGR031 Powerbird B10M 10000mAh Power Bank, USB-C, Moss Green

MPN
AQPBPBIB5MGR031
Brand
Aqiila
EAN-13
8716778932031
Order Code
08-4797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Aqiila Powerbird B10M is a portable power bank with a 10000 mAh LiPo battery, featuring USB Type A and USB-C® connectivity in a moss green finish. This mobile power supply is ideal for charging smartphones, tablets, GPS devices, and gaming consoles like Nintendo and PSP on the go. It serves as an emergency power supply ensuring your devices remain charged during travel or daily use.
Type Power bank
Capacity 10000mAh
Colour Moss green
Weight 206g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 137 x 67 x 16 mm
Height 16mm
Length 137mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot