Aqiila AQPBPBIB5MGR024 Powerbird Power Bank 5000mAh USB-C Moss Green

MPN
AQPBPBIB5MGR024
Brand
Aqiila
EAN-13
8716778932024
Order Code
08-4796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.49 £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The Aqiila Powerbird B5M is a portable external battery featuring a 5000 mAh LiPo capacity and both USB type A and USB-C® connectivity in moss green. This versatile power bank serves as an emergency power supply suitable for charging smartphones, mobile devices, and gaming consoles. Its compact design ensures it is an ideal backup power supply for on-the-go energy needs.
Type Power bank
Capacity 5000mAh
Colour Moss green
Weight 112g
Charging current (max.) 2400mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 91 x 63 x 14 mm
Height 14mm
Length 91mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot