Aqiila AQPBPBIB20PBBK966 B20+B Power Bank 20000mAh LiPo USB-A USB-C Black

MPN
AQPBPBIB20PBBK966
Brand
Aqiila
EAN-13
8716778931966
Order Code
08-4793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 12/10/2026

The Aqiila B20+B Power bank 20000 mAh is a portable external battery designed for emergency power supply needs. It features USB Type A and USB-C® outputs for versatile charging of mobile phones, GPS devices, and gaming consoles like Nintendo and PSP. This compact power bank provides reliable backup power for various mobile devices and is ideal for on-the-go energy solutions.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 404g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 160 x 75 x 22 mm
Height 22mm
Length 160mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot