Aqiila AQPBPBIB10BBK942 Powerbird B10B 10000mAh Power Bank, USB-C, Black

MPN
AQPBPBIB10BBK942
Brand
Aqiila
EAN-13
8716778931942
Order Code
08-4791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

Aqiila's Powerbird B10B is a portable power supply featuring a 10000 mAh LiPo battery with USB Type A and USB-C outputs. This versatile power bank serves as an emergency power supply for a variety of devices, including mobile phones, GPS devices, and gaming consoles. It is an ideal backup power supply for charging smartphones, PSPs, and iPods.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 206g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 137 x 67 x 16 mm
Height 16mm
Length 137mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot