Aqiila AQAPC4BK475 Airbird C4 cordless compressor black 10.3 bar tyre inflator

MPN
AQAPC4BK475
Brand
Aqiila
EAN-13
8716778932475
Order Code
13-6614
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Battery Capacity:

    2400mAh 4000mAh
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Aqiila AQAPC4BK475, 3330706, is a black cordless compressor designed for efficient tyre inflation, delivering a maximum pressure of 10.3 bar. This product combines portability with high-performance capabilities, making it ideal for engineering applications requiring quick and reliable inflation of vehicle tyres where access to a power outlet may be limited. Additionally, its lightweight design and ease of operation cater to on-the-go usage by maintenance technicians, automotive engineers, and emergency roadside assistance providers. The Airbird C4's robust construction ensures durability, while its suitability for diverse environments makes it a versatile tool in both professional garages and personal vehicle maintenance.
Type Cordless compressor
Battery Capacity 4000mAh
Dimensions (L x W x H) 16 x 67 x 137 mm
Height 137mm
Length 16mm
Max. operating pressure 10.3bar
Power Supply Type rechargeable
Product Type Cordless compressor
Weight 206g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot