Aqiila AQ60AAA374C4 Akku USB-C NiMH 1.2V AAA Rechargeable Batteries 4 pcs

MPN
AQ60AAA374C4
Brand
Aqiila
EAN-13
8716778936374
Order Code
13-6611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.49 £17.42
10+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 12/10/2026

Aqiila AQ60AAA374C4 is a rechargeable battery set comprising four AAA-sized cells, designed for efficient and sustainable energy storage. These batteries utilise nickel-metal hydride (NiMH) chemistry, providing a reliable power source with a nominal voltage of 1.2 volts. Notably, each battery can be conveniently recharged via a USB-C interface, offering ease of integration with modern charging ecosystems. These rechargeable batteries are well-suited for various engineering applications, including powering handheld electronic devices, remote control systems, and other portable gadgets requiring consistent energy replenishment. The Aqiila NiMH batteries provide a robust solution for reducing the need for single-use batteries, thus contributing to environmentally conscious energy management.
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type USB-C® battery
Rechargeable Yes
Type Akku

Reviews

Be the first to submit a review

Trustpilot