Aqiila AQ200AA367C4 Aqiila Akku USB-C battery Li-ion 1.2V 4 pcs AA Rechargeable

MPN
AQ200AA367C4
Brand
Aqiila
EAN-13
8716778936367
Order Code
13-6610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.49 £17.42
10+ £15.97
50+ £15.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/10/2026

Aqiila AQ200AA367C4 is a rechargeable battery set from Aqiila, featuring advanced lithium-ion technology specifically designed for adaptive power solutions. Each battery in this set operates at a consistent 1.2 volts, providing reliable energy output across various consumer electronics and engineering applications, such as portable equipment, sensors, and microcontrollers that require stable performance. The set includes four AA-sized batteries, which are capable of being recharged via a USB-C interface, enhancing convenience and compatibility with modern charging systems. These batteries are engineered for high recharge cycles, offering an efficient and sustainable alternative to traditional disposable batteries, making them suitable for both hobbyists and professionals who demand dependable power sources for their devices.
Chemistry Li-ion
Pack Size 4
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type USB-C® battery
Rechargeable Yes
Type Akku

Reviews

Be the first to submit a review

Trustpilot