Appoldt CXE480D5-MS11 SSR For DIN Rail, Controls Motors & Solenoids

Image Representative of Range

Appoldt CXE480D5-MS11 SSR For DIN Rail, Controls Motors & Solenoids

Order Code:

08-4751

Brand: Appoldt MPN: 2025 EAN-13: 4016138240603
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Appoldt 2025 CXE480D5-MS11 is a solid state relay designed for DIN rail mounting, featuring zero voltage switching and DC/AC operation. Measuring 85x21x55mm, it is ideal for applications in electronic switching and control. Typical uses include industrial automation and electromechanical systems requiring reliable and efficient relay performance.
Type SSR
Input Voltage 32V DC
Switching Current 600V AC
Switching Voltage 600V AC
Length 85mm
Width 21mm
Height 55mm
Control voltage (min.) 15V DC
Current load (max.) 5A
Misc Attribute 1 DC/AC, Zero voltage switching
Misc Attribute 2 CXE480D5-MS11
Switching type Zero crossing
Switching voltage (min.) 600V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot