Appoldt 2404 POK22-24V/25 Optocoupler for DIN-rail, Low Heat, Wear-Free

Image Representative of Range

Appoldt 2404 POK22-24V/25 Optocoupler for DIN-rail, Low Heat, Wear-Free

MPN
2404
Brand
Appoldt
EAN-13
4016138588958
Order Code
11-3327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £40.12 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Appoldt's POK22-24V/25 DC/DC power optocoupler is a solid-state relay supporting up to 30 V/DC and 25 A. It features semiconductor switching with zero crossing, making it efficient for applications in electromechanics and industrial automation. Typical applications include electronic relay systems and semiconductor switching devices in various control and automation tasks.
Type SSR
Input Voltage 24V DC
Contact Configuration Opto Output
Switching Current 25A
Switching Voltage 30V DC
Width 22mm
Height 62mm
Control voltage (min.) 24V DC
Current load 25A
Depth 62mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 DC/DC Power-Optocoupler
Misc Attribute 2 POK 22-30V-25Adc
Misc Attribute 3 POK22-24V/25
Switching voltage (min.) 60V DC
Temperature Range (Derating must be observed) -40 - +60°C

Reviews

Be the first to submit a review

Trustpilot