Appoldt 2403-1 POK SSR 24V DC 10A Industrial General Purpose Power Relay

MPN
2403-1
Brand
Appoldt
EAN-13
2050008845651
Order Code
13-6608
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.28 £35.09
10+ £33.19
100+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Appoldt 2403-1 POK SSR 24V DC 10A is a robust industrial general purpose power relay expertly designed for various engineering applications. This relay features a solid-state construction that supports a maximum voltage of 100V and current handling capabilities up to 10A, making it suitable for high-demand environments. Its compatibility with relay socket combos and relay modules enhances its versatility in system integrations. Commonly utilised in industrial automation, process control, and machinery applications, the Appoldt 2403-1 delivers reliable performance with its efficient power switching capabilities. Its design facilitates straightforward installation and long-term durability, contributing to its widespread adoption across industrial sectors.
Coil Voltage 24V DC
Switching Current 10A
Colour Grey-orange
Connection Screw terminal
Content 1
Dimensions (L x W x H) 62 x 17 x 62 mm
Height 62mm
Length 62mm
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type SSR
Switching Voltage Max 100V DC
Type POK 100V/10A
Width 17mm

Reviews

Be the first to submit a review

Trustpilot