Appoldt 2108 POK12/7,5 Solid State Relay, Low Power Loss, DIN-Rail

Image Representative of Range

Appoldt 2108 POK12/7,5 Solid State Relay, Low Power Loss, DIN-Rail

MPN
2108
Brand
Appoldt
EAN-13
4016138240627
Order Code
11-3326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.54 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Appoldt 2108 POK12/7,5 is a compact DC/DC power optocoupler, measuring 12x62x62mm, used as a solid state relay. It features zero crossing switches for optimal performance in semiconductor switching applications. Typically used in electromechanical systems, this power optocoupler is ideal for semiconductor relay applications.
Type SSR
Input Voltage 12V DC
Contact Configuration Opto Output
Switching Current 7.5A
Switching Voltage 30V DC
Width 12mm
Height 62mm
Control voltage (min.) 12V DC
Current load 7.5A
Depth 62mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 DC/DC Power-Optocoupler
Misc Attribute 2 POK12/7,5
Switching voltage (min.) 30V DC
Temperature Range (Derating must be observed) -40 - +60°C

Reviews

Be the first to submit a review

Trustpilot