Appoldt 2011 PFE240D25 DC/AC SSR LED Input, DIN Rail TS35, Fuse T4A

Image Representative of Range

Appoldt 2011 PFE240D25 DC/AC SSR LED Input, DIN Rail TS35, Fuse T4A

MPN
2011
Brand
Appoldt
EAN-13
4016138240641
Order Code
11-3322
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Appoldt's PFE240D25 is a compact semiconductor relay measuring 21x85x55mm. It features zero crossing switching, making it ideal for reducing electrical noise in various applications. Common uses include industrial automation and electronic load regulation.
Type SSR
Input Voltage 32V DC
Switching Current 10A
Switching Voltage 250V AC
Width 21mm
Height 85mm
Control voltage (min.) 15V DC
Current load 10A
Depth 55mm
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute 1 semiconductor relay
Misc Attribute 2 PFE240D25
Switching voltage (min.) 15V DC
Temperature Range -25 - +75°C

Reviews

Be the first to submit a review

Trustpilot