Appoldt 1140, S-2W Switch Module, 2 Change-Overs, DIN Rail TS 35

Image Representative of Range

Appoldt 1140, S-2W Switch Module, 2 Change-Overs, DIN Rail TS 35

MPN
1140
Brand
Appoldt
EAN-13
4016138787047
Order Code
08-4746
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.04 £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Appoldt Switch module S-2W features two change-overs, providing versatile switching capabilities. This relay PCB module is ideal for integration into relay printed circuit boards and relay cards. It is typically used in applications requiring reliable switch control and signal routing.
Type Switch module
Connection Screw terminal
Contact Type 2 change-overs
Dim (L x W x H) 62 x 17 x 62 mm
Height 62mm
Length 62mm
Misc Attribute S-2W
Width 17mm

Reviews

Be the first to submit a review

Trustpilot