Appoldt 1003 RM-1W Relay 24V DC/AC 8A Change-Over Industrial Use

Image Representative of Range

Appoldt 1003 RM-1W Relay 24V DC/AC 8A Change-Over Industrial Use

MPN
1003
Brand
Appoldt
EAN-13
4016138787009
Order Code
08-4744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.11 £25.59
10+ £23.74
100+ £23.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Appoldt RM-1W/Rückm. is an industrial relay with a nominal voltage of 24 V DC/AC and a maximum switching current of 8 A. It features a single change-over contact, making it suitable for versatile applications like automation and control systems. Typical applications include industrial machinery, providing a reliable means to switch circuits in various settings.
Type Industrial relay
Connection Screw terminal
Contact Type 1 hange-over°C
Dim (L x W x H) 62 x 17 x 62mm
Height 62mm
Length 62mm
Misc Attribute 1 With toggle switch (2-pin) and feedback
Misc Attribute 2 RM-1W/Rückm.
Switching current (max.) 8A
Width 17mm

Reviews

Be the first to submit a review

Trustpilot