APEM U223 Seal Cap Full with Hex Nut Black

MPN
N36116042
Brand
APEM
EAN-13
4016138116342
Order Code
51-0823
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The APEM Seal Cap U223 Full with Hex Nut Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 4450, 4650 and 1600 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Colour Black, Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type N/A
Mounting Type N/A
Switch Function N/A
Type Seal cap

Reviews

Be the first to submit a review

Trustpilot