APEM U1153 Seal Cap Half with Hex Nut Black

MPN
N36111012
Brand
APEM
EAN-13
4016138116489
Order Code
51-0817
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The APEM Seal Cap U1153 Half with Hex Nut Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 600H, 660, 1000 and 3600 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Colour Black, Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type N/A
Mounting Type N/A
Switch Function N/A
Type Seal cap

Reviews

Be the first to submit a review

Trustpilot