APEM U1042 Lever caps Black Suitable for Lever Switch Type 55A

MPN
U1042
Brand
APEM
EAN-13
2050000214943
Order Code
51-0727
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.318
10+ £0.306
50+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Black lever caps designed for use with APEM Type 55A lever switches.


  • Size 2.5 x 10mm
Actuator Colour Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type None
Mounting Type N/A
Size 2.5 x 10mm
Size 2 5 x 10mm
Switch Function N/A
Type Lever caps

Reviews

Be the first to submit a review

Trustpilot