APEM U09 Seal Cap Full with Hex Nut Nickel-coated Black

MPN
N36116045
Brand
APEM
EAN-13
4016138116335
Order Code
51-0822
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

The APEM Seal Cap U09 Full with Hex Nut Nickel Coated, Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 4450, 4650 and 1600 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Colour Nickel-coated, Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type N/A
Mounting Type N/A
Switch Function N/A
Type Seal cap

Reviews

Be the first to submit a review

Trustpilot