APEM TSAT2S02A Joystick 4.5V IP68 IP69K Rugged Design 1 pc

MPN
TSAT2S02A
Brand
APEM
EAN-13
2050003695114
Order Code
11-3318
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £139.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The APEM TSAT2S02A joystick, designed by APEM, operates at 4.5 V and offers excellent durability with its IP68 and IP69K ratings, making it suitable for harsh environments. This joystick is typically used in industrial and outdoor applications that require precise control and high resistance to dust and water. Its robust construction ensures reliable performance in machinery and equipment control systems.
Type Joystick
Voltage Rating 4.5V
(Ø) 18.36mm
Connection Screws
Current Rating (Amps) 50mA
Dim (Ø x H) 18.36 mm x 33.12 mm
Durability 1 000 000 cycles
Factory colour Black
Height 33.12mm
IP Rating IP68, IP69K
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Switch Function Momentary
Switching Voltage 4.5V

Reviews

Be the first to submit a review

Trustpilot