APEM Joystick 631195

APEM Brand: APEM
The parts referenced form a group of APEM joysticks designed for various electrical applications, featuring different voltage capabilities, environmental protections, and durable construction suitable for both indoor and outdoor use.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Connection (Ø) Current Rating (Amps) Dim IP Rating Durability Factory colour Maximum Temperature Operation type Height Min. temperature Recess Diameter Switching Voltage Switch Function Type Lighting Type
APEM 1D16J1500 Joystick 250V AC Toggle Open End Cable IP67 1pc
APEM 1D16J1500 Joystick 250V AC Toggle Open End Cable IP67 1pc
Standard range
Order code: 11-2999
MPN: 1D16J1500

Despatched within 4 working days - 192 in stock
1+ £92.99
Price per unit Ex VAT
250V AC Open end cable 16A IP67 +50°C Toggle -20°C 22mm 250V AC Joystick None
APEM TSAT2S02A Joystick 4.5V IP68 IP69K Rugged Design 1 pc
APEM TSAT2S02A Joystick 4.5V IP68 IP69K Rugged Design 1 pc
Extended range
Order code: 11-3318
MPN: TSAT2S02A

Available to back orderBack order, lead time 5 weeks
1+ £139.06
Price per unit Ex VAT
4.5V Screws 18.36mm 50mA (Ø x H) 18.36 mm x 33.12 mm IP68, IP69K 1 000 000 cycles Black +85°C 33.12mm -40°C 4.5V Momentary Joystick None

Trustpilot