APEM TL36WW05000 TL Series Lever Switch 1pc Robust Design

MPN
TL36WW05000
Brand
APEM
Order Code
01-2799
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The APEM TL36WW05000 is a toggle switch from the TL Series featuring a robust lever design. It is ideal for applications requiring precise manual control, such as in industrial machinery and electronic equipment. This durable lever switch is commonly used for its reliability and ease of operation.
Mounting Type PCB
Contact Configuration SPDT
Current Rating (Amps) 0.4A
Illumination Type Non-Illuminated
Actuator Colour Black
CS 5.08mm
Dim (L x W x H) 10 x 5 x 3 mm
Height 3mm
Illumination Colour Non-Illuminated
Length 10mm
Misc Attribute TL Series
Number of pins 1
Number of Poles 1
Termination Style Solder pins
Type Lever switch
Width 5mm

Reviews

Be the first to submit a review

Trustpilot