APEM TL36W005000 TL Series Lever Switch 1pc Durable Reliable

MPN
TL36W005000
Brand
APEM
Order Code
01-2798
Country of Origin
France
View Full Product Range (6)

Discontinued


APEM's TL36W005000 is a durable lever switch designed for reliable toggle action. This switch is ideal for demanding environments due to its robust construction. Typical applications include industrial machinery and transportation systems.
Mounting Type PCB
Contact Configuration SPDT
Current Rating (Amps) 0.4A
Illumination Type Non-Illuminated
Actuator Colour Chrome
CS 2.54mm
Dim (L x W x H) 10 x 5 x 3 mm
Height 3mm
Illumination Colour Non-Illuminated
Length 10mm
Misc Attribute TL Series
Number of pins 1
Number of Poles 1
Termination Style Solder pins
Type Lever switch
Width 5mm

Trustpilot