APEM TL36P015000 TL Series Lever Switch Single Pole 1pc

MPN
TL36P015000
Brand
APEM
Order Code
01-2797
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.87
10+ £4.68
25+ £4.49
50+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The APEM TL36P015000 TL Series is a lever switch known for its durable design and reliable performance. This toggle switch is typically used in industrial and commercial applications where robust control is required. It provides precise operation, making it suitable for environments that demand high-quality switching solutions.
Mounting Type PCB
Contact Configuration SPDT
Current Rating (Amps) 0.4A
Illumination Type Non-Illuminated
Actuator Colour Chrome
CS 2.54mm
Dim (L x W x H) 10 x 5 x 3 mm
Height 3mm
Illumination Colour Non-Illuminated
Length 10mm
Misc Attribute TL Series
Number of pins 1
Number of Poles 1
Termination Style Solder pins
Type Lever switch
Width 5mm

Reviews

Be the first to submit a review

Trustpilot