APEM TL36P000000 TL Series Lever Switch 1pc High-Quality Durable

MPN
TL36P000000
Brand
APEM
Order Code
01-2796
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The APEM TL36P000000 TL Series Lever switch is a reliable toggle switch designed for precision control. It features a durable construction suitable for demanding environments. Typical applications include industrial machinery and electronic control panels.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 0.4A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Dim (L x W x H) 10 x 5 x 3 mm
Height 3mm
Illumination Colour Non-Illuminated
Length 10mm
Misc Attribute TL Series
Number of pins 1
Number of Poles 1
Termination Style Solder pins
Type Lever switch
Width 5mm

Reviews

Be the first to submit a review

Trustpilot