APEM Tamper-proof pushbutton 631204

APEM Brand: APEM
The group consists of tamper-proof pushbuttons manufactured by Apem.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating Panel Cutout Dimensions (Ø) Board thickness (max.) Connection Contact Resistance Contact Material Dielectric Strength Electrical lifespan Dim Misc Attribute 1 Recess Diameter Switch/button features Switching Capacity Thread Size Switching Voltage Type Contact Configuration Switch Function
APEM 9633AX1146 Tamper-Proof Pushbutton 250V AC 0.3A Ø16mm Metal
APEM 9633AX1146 Tamper-Proof Pushbutton 250V AC 0.3A Ø16mm Metal
Standard range
Order code: 11-3007
MPN: 9633AX1146

Despatched within 4 working days - 93 in stock
1+ £19.31
Price per unit Ex VAT
300mA 250v 16 16mm 9.5mm Solder tag 50mΩ Silver (Ag)
1000 Veff/50 Hz (between connections), 1500 Veff/50 Hz (between connections and ground)
250000 Zyklen (Ø) 16mm Metal pushbutton 16.2mm Protruding 0.3 A/250 V/AC, 0.6 A/125 V/AC, 1 A/30V DC 250V AC Tamper-proof pushbutton 1 x Off/(On) 1 maker
APEM AV09C703D200 Tamper-Proof Pushbutton 24V DC 0.05A Momentary
APEM AV09C703D200 Tamper-Proof Pushbutton 24V DC 0.05A Momentary
Standard range
Order code: 11-3013
MPN: AV09C703D200

Despatched within 4 working days - 230 in stock
1+ £16.07
10+ £14.74
100+ £14.35
Price per unit Ex VAT
50mA 24V 19mm 13.5mm (with 1 A/2 V/DC) voltage:100mΩ
2000 Veff/50 Hz (between terminals and bushing) 500 Veff/50 Hz (Between terminals)
1000000 cycles Vandalism-proof 19mm Planar 50 mA/24V DC 19mm 24V DC Tamper-proof pushbutton 1 x Off/(On) 1 maker

Trustpilot