APEM 9633AX1146 Tamper-Proof Pushbutton 250V AC 0.3A Ø16mm Metal

MPN
9633AX1146
Brand
APEM
EAN-13
4016138114959
Order Code
11-3007
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The APEM 9633AX1146 is a tamper-proof pushbutton switch designed for operation at 250 V AC and 0.3 A, with a single Off/(On) momentary function and a 16 mm diameter. It is suitable for applications requiring secure and reliable control in environments where accidental operation needs to be prevented. This switch is commonly used in industrial and commercial equipment where durability and security are essential.
Type Tamper-proof pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 300mA
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 16
(Ø) 16mm
Board thickness (max.) 9.5mm
Casing/button Colour Metal
Connection Solder tag
Contact Material Silver (Ag)
Contact Resistance 50mΩ
Dielectric Strength
1000 Veff/50 Hz (between connections), 1500 Veff/50 Hz (between connections and ground)
Dim (Ø) 16mm
Electrical lifespan 250000 Zyklen
Insulation Resistance 500 V 1000MΩ
Lighting Type None
Material Metal
Misc Attribute 1 Metal pushbutton
Recess Diameter 16.2mm
Switch/button features Protruding
Switching Capacity 0.3 A/250 V/AC, 0.6 A/125 V/AC, 1 A/30V DC
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot