APEM AV09C703D200 Tamper-Proof Pushbutton 24V DC 0.05A Momentary

MPN
AV09C703D200
Brand
APEM
EAN-13
4016138116212
Order Code
11-3013
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.07
10+ £14.74
100+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

The APEM AV09C703D200 is a tamper-proof pushbutton switch designed to operate at 24 V DC with a current rating of 0.05 A. Notable for its momentary action, the switch is primarily used for secure control panels to prevent unauthorised access. This durable component is suitable for various industrial and commercial applications.
Type Tamper-proof pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 19mm
Board thickness (max.) 13.5mm
Casing/button Colour Metal
Contact Resistance (with 1 A/2 V/DC) voltage:100mΩ
Dielectric Strength
2000 Veff/50 Hz (between terminals and bushing) 500 Veff/50 Hz (Between terminals)
Electrical lifespan 1000000 cycles
Insulation Resistance 500 V 1000MΩ
Lighting Type None
Material Metal
Misc Attribute 1 Vandalism-proof
Recess Diameter 19mm
Switch/button features Planar
Switching Capacity 50 mA/24V DC
Switching Voltage 24V DC
Thread Size 19mm

Reviews

Be the first to submit a review

Trustpilot