APEM Q8P1CXXB24E LED indicator light Blue Prominent 1600 mcd Industrial use

MPN
Q8P1CXXB24E
Brand
APEM
EAN-13
2050011661583
Order Code
13-6601
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

APEM Q8P1CXXB24E LED indicator light is a robust, high-intensity component characterised by its prominent blue illumination with a luminosity of 1600 millicandela. Featuring a 4.8mm form factor, this LED indicator is engineered for precise signal indication within industrial control panels, electrical switchboards, and equipment dashboards. Its durable construction ensures reliable performance in demanding environments, catering to applications that require clear and discernible status indicators. The efficiency and clarity offered by this APEM LED make it an essential component in settings where operational safety and equipment status monitoring are paramount.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 1600mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Prominent

Reviews

Be the first to submit a review

Trustpilot