APEM Q8F1CXXG24E LED indicator light Green Flush 6 mcd Panel Indicator

MPN
Q8F1CXXG24E
Brand
APEM
EAN-13
2050011661545
Order Code
13-6597
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

APEM Q8F1CXXG24E is a green flush-mount LED indicator light designed with a 4.8mm diameter, capable of emitting light at an intensity of 6 millicandela. This component is engineered for optimal performance in environments requiring discrete yet effective visual signals, commonly found in control panels, dashboard indicators, and instrumentation displays. The LED's compact design allows it to be integrated into tight spaces, making it ideal for applications in automotive, aerospace, and industrial control systems where space constraints and reliability are crucial factors.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 6mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot