APEM Q6R1BXXR02E LED indicator light Red 40 mcd Industrial Panel Indicator

MPN
Q6R1BXXR02E
Brand
APEM
EAN-13
2050011661521
Order Code
13-6596
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

APEM, Q6R1BXXR02E, is a 4.8mm LED indicator light designed for reliable performance in various signalling applications. This model emits a red light with an intensity of 40 millicandela, making it suitable for environments where clear visual indicators are critical. Engineered for durability, the indicator is often employed in control panels, instrumentation, and other industrial equipment where consistent illumination is required. Its compact form factor and efficient operation ensure it can be integrated into systems with space and power constraints, providing a dependable solution for engineers seeking robust visual alerts.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 2 V DC (max)
Connection Solder tag
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 23 mm
Height 23mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 40mcd
Max. operating voltage 2V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Reclossus

Reviews

Be the first to submit a review

Trustpilot