APEM Q6R1BXXG02E LED indicator light green 50 mcd industrial panel use

MPN
Q6R1BXXG02E
Brand
APEM
EAN-13
2050011661514
Order Code
13-6595
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

APEM Q6R1BXXG02E is a 4.8mm LED indicator light, commonly used for its efficient illumination capabilities. This particular model is characterised by its green light output with an intensity of 50 millicandela, making it suitable for various signalling and status indication applications. Designed for reliability, the LED indicator is frequently employed in control panels, instrumentation equipment, and industrial machinery, providing clear, visible alerts to operators. Its compact design allows for seamless integration into diverse electronic systems, while its robust construction ensures durability in demanding environments.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 2 V DC (max)
Connection Solder tag
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 23 mm
Height 23mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 50mcd
Max. operating voltage 2V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Reclossus

Reviews

Be the first to submit a review

Trustpilot