APEM Q6P1CXXR24E LED indicator light Red Prominent 40mcd Industrial Panel

MPN
Q6P1CXXR24E
Brand
APEM
EAN-13
2050011661491
Order Code
13-6593
Country of Origin
United Kingdom

Discontinued


APEM Q6P1CXXR24E is a 4.8mm LED indicator light that boasts a distinctive red prominent lens and a luminous intensity of 40 millicandela. This model is designed for versatility and reliability in various engineering applications, including but not limited to control panels, instrumentation, and status indicators in industrial environments. The robust design ensures that it can withstand different operating conditions, making it suitable for both indoor and outdoor use where clear visibility is essential. Utilising a standard 24 VDC input, the APEM Q6P1CXXR24E offers ease of integration into existing systems, providing enhanced visual indication without the need for complex circuitry. Its profound durability contributes significantly to reducing maintenance needs, making it a practical choice for engineers seeking effective signal solutions.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 23 mm
Height 23mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 40mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Prominent

Trustpilot