APEM Q6F3CXXG12E LED indicator light Green Flush 45 mcd Industrial use

MPN
Q6F3CXXG12E
Brand
APEM
EAN-13
2050011661453
Order Code
13-6589
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


APEM Q6F3CXXG12E is a high-performance LED indicator that features a compact 4.8 mm flush-mounted design, ideal for applications where space is at a premium. This green LED indicator delivers a luminous intensity of 45 millicandelas, providing clear visibility in various lighting conditions. The robust construction and reliable performance make it suitable for use in electrical systems, panel indicators, and equipment status displays in both industrial and consumer electronics. Its straightforward integration into existing systems enhances operational efficiency while maintaining high standards of durability and precision.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12 V DC (max)
Connection Braid
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 17 mm
Height 17mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 45mcd
Max. operating voltage 12V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Flush

Trustpilot