APEM Q22F1CXXW24E LED Indicator White Flush 150 mcd Industrial Panel use

Image Representative of Range

APEM Q22F1CXXW24E LED Indicator White Flush 150 mcd Industrial Panel use

MPN
Q22F1CXXW24E
Brand
APEM
EAN-13
2050011661422
Order Code
13-6586
Country of Origin
United Kingdom
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

APEM Q22F1CXXW24E LED indicator light is designed as a robust 4.8mm LED indicator, providing a reliable visual signal with a white flush illumination. It emits a brightness of 150 millicandelas, making it suitable for both indoor and outdoor applications where visibility is required under various lighting conditions. This component is particularly useful in industrial control panels, instrumentation, and switchgear where durable and efficient signalling is needed. Its compact design ensures ease of integration into existing systems, offering engineers flexibility in design without compromising on performance.
Type LED indicator light
LED Colour White
Forward Current 40mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 35 mm
Height 35mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 150mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 22mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot