APEM PHAP3373 Tactile Short-travel Push Button Surface Mounting

MPN
PHAP3373
Brand
APEM
EAN-13
2050000214776
Order Code
51-0706
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.10
100+ £1.01
500+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

This high quality APEM Tactile Short-Travel Pushbutton PHAP3373 has been designed for surface mounting to enable the control of a machine or process.


  • SMD connections
  • Length of button: 2.9 mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Illumination None
Operating Force 160gf
Action Off / on
Maximum Temperature +70°C
Min. temperature -20°C
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot