APEM PHAP3362 Tactile Short-travel Pushbutton Switch Through Hole

MPN
PHAP3362
Brand
APEM
EAN-13
2050000215148
Order Code
51-0710
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 818 in stock

This APEM Short-Travel Pushbutton PHAP3362 has been designed with through hole mounting to enable the control of a machine or process.


  • SPST, Off-On
  • Length of button: 4.3mm
Type Pushbutton
Contact Configuration SPST on / off
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 6 x 3.5 x 7.8mm
Illumination White
Operating Force 180gf
Action Off / on
Illumination Type None
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot