APEM PHAP3361A Tactile Short-travel Pushbutton Switch Surface Mounting

MPN
PHAP3361A
Brand
APEM
Order Code
51-0709
Country of Origin
France
  • Quickly find another product in this range by Size:

    4.3 x 3.5mm 5 x 6mm 5.0 x 3.5mm
View Full Product Range (3)

Discontinued


Tactile short-travel surface mount pushbutton switch from APEM.


  • SPST, Off-On
  • Size 5.0 x 3.5mm
Type Pushbutton
Contact Configuration SPST on / off
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Illumination White
Operating Force 180gf
Action Off / on
Illumination Type None
Size 5.0 x 3.5mm

Trustpilot