APEM PHAP3320A Short-travel Push Button, Through Hole Mounting

MPN
PHAP3320A
Brand
APEM
EAN-13
2050000214479
Order Code
51-0705
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.558
100+ £0.516
500+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,315 in stock

This high quality APEM Short-Travel Pushbutton PHAP3320A has been designed with through hole mounting to enable the control of a machine or process.


  • Length of button: 7.5 mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions 12 x 12 x 9.3mm
Illumination None
Operating Force 160gf
Action Off / on
Maximum Temperature +70°C
Min. temperature -20°C
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot