APEM PHAP3301A Short-travel Push Button Through Hole Mounting

MPN
PHAP3301A
Brand
APEM
EAN-13
2050000215407
Order Code
51-0713
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.198
100+ £0.168
500+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

This high quality APEM Short-Travel Pushbutton PHAP3301A has been designed with through hole mounting to enable the control of a machine or process.
  • Length of button: 5.0mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions 12 x 14.1 x 8.5mm
Illumination None
Operating Force 160gf
Action Off / on
Maximum Temperature +70°C
Min. temperature -20°C
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot