APEM NK236H Slide Switch with Raised Actuator

MPN
NK236H
Brand
APEM
EAN-13
4016138680164
Order Code
51-1465
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Actuator Type:

    Flush Actuator Raised Actuator
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.34
5+ £2.31
10+ £1.97
50+ £1.96
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The NK236H slide switch is are PC Board mountable. It is one of the smallest on the market, and is supplied with either a raised actuator option. This switch is used in consumer electronics, instrumentation, computer servers/peripherals, and test and measurement applications.


  • Specification: 1x On/On
  • Switching current: 0,5A
  • Switching voltage: 12V AC
  • Contact material: Gold on nickel
  • Lever: HighDimensions: 10(L) x 2.6(W) x 6.5(H)mm
  • Type: NK236H
  • RoHS compliant: Yes
Type Slide switch
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Illumination Colour(s) Blue
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot