APEM Slide Switches NK236 and NK236H

APEM Brand: APEM

The NK series of slide switches are PC Board mountable or panel mountable. They are one of the smallest on the market, and are available with either a flushed or raised actuator option. They are used in consumer electronics, instrumentation, computer servers/peripherals, and test and measurement applications.

  • Small size
  • Reliable
Description Image Product Buy Pricing (Ex VAT) Actuator Type Type Contact Configuration Switch Function Current Rating (Amps) Illumination Colour(s) Illumination Type
APEM NK236 Slide Switch with Flush Actuator
APEM NK236 Slide Switch with Flush Actuator
Standard range
Order code: 51-1464
MPN: NK236

Despatched within 4 working days - 867 in stock
5+ £1.77
Price per unit Ex VAT
Flush Actuator Slide switch SPDT On-On 500mA Blue None
APEM NK236H Slide Switch with Raised Actuator
APEM NK236H Slide Switch with Raised Actuator
Standard range
Order code: 51-1465
MPN: NK236H

Despatched within 4 working days - 363 in stock
2+ £2.34
5+ £2.31
10+ £1.97
50+ £1.96
100+ £1.63
Price per unit Ex VAT
Raised Actuator Slide switch SPDT On-On 500mA Blue None

Trustpilot