APEM N36346009 Sealing cap Black Protective Caps 1 pc(s)

MPN
N36346009
Brand
APEM
EAN-13
2050011661330
Order Code
13-6580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

APEM N36346009 is a precision-engineered sealing cap designed for protective purposes, ensuring reliable performance in various industrial applications. The cap is manufactured in black, providing a robust and aesthetically uniform covering, and is supplied as a single piece. As in its category, its durable construction makes it suitable for protecting switch contacts in harsh environments, where resistance to dust, moisture, and other contaminants is crucial. Engineers may commonly apply this sealing cap in control panels, outdoor equipment, or machinery requiring enhanced protection against environmental factors. The alternate description for this sealing cap is 3344458, denoting its specific identification within APEM's product range.
Actuator Colour Black
Colour Black
Contact Configuration N/A
Content 1
Current Rating (Amps) N/A
Diameter 20.2mm
Dimensions (Ø x L) 20.2 mm x 30.4 mm
Illumination Colour N/A
Illumination Type N/A
Length 30.4mm
Mounting Type Panel Mount
Product Type Sealing cap
Switch Function N/A
Type U2252

Reviews

Be the first to submit a review

Trustpilot