APEM N33121005 Sealing cap Black 1 pc Protective Caps

MPN
N33121005
Brand
APEM
EAN-13
2050011661323
Order Code
13-6579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

APEM N33121005, offers a sealing cap designed to safeguard switches and other components from environmental exposure. The cap is black in colour and serves as a protective measure against dust and moisture, thereby extending the longevity and reliability of the attached components. Typically employed in rugged environments such as industrial machinery, outdoor equipment, and automotive systems, the cap ensures the integrity and optimal performance of electrical interfaces. The alternate description for this product is 3344457 - APEM N33121005, and it is recognised for its compatibility with a range of industrial applications requiring enhanced sealing solutions.
Actuator Colour Black
Colour Black
Contact Configuration N/A
Content 1
Current Rating (Amps) N/A
Diameter 12mm
Dimensions (Ø x L) 12 mm x 13.4 mm
Illumination Colour N/A
Illumination Type N/A
Length 13.4mm
Mounting Type N/A
Product Type Sealing cap
Switch Function N/A
Type U1229

Reviews

Be the first to submit a review

Trustpilot