APEM 1D16J1500 Joystick 250V AC Toggle Open End Cable IP67 1pc

MPN
1D16J1500
Brand
APEM
EAN-13
4016138899986
Order Code
11-2999
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

APEM's 1D16J1500 joystick features a robust design with a 250 V AC toggle and an IP67 rating, suitable for harsh environments. This joystick, with an open-end cable, is ideal for industrial applications requiring reliable control. It is commonly used in machinery and outdoor equipment where durability and precision are crucial.
Type Joystick
Voltage Rating 250V AC
Connection Open end cable
Current Rating (Amps) 16A
IP Rating IP67
Lighting Type None
Maximum Temperature +50°C
Min. temperature -20°C
Operation type Toggle
Recess Diameter 22mm
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot