The 3140SQ000 Joystick is a versatile control device that offers precision and ease of use. With its Gain feature, you can adjust the sensitivity to suit your specific needs, allowing for smooth and accurate control.
The Limiter function ensures that your movements stay within a defined range, preventing any excessive inputs. The ergonomic Handle design provides a comfortable grip, making it effortless to maneuver.
The sleek and stylish Bezel adds a touch of elegance to the overall look. Upgrade your control experience with the 3140SQ000 Joystick.
- Colour: Black
- Connection (components): Open end cable
- Functions (switches): momentary
- Lighting type: none
- Max. temperature: +70°C
- Min. temperature: -25°C
- Operation type: Toggle
- Protection type: IP65
- Switch type (category): Joystick
- Switching current (max.): 0.013 A
- Switching voltage: 5 V
- Type (manufacturer type): 300458
| Type |
Joystick |
| Voltage Rating |
5V |
| Colour |
Black |
| Current Rating (Amps) |
13mA |
| IP Rating |
IP65 |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |
| Switching current (max.) |
0.013a |