APEM 3000 Series High Precision Contactless Joystick Range

APEM Brand: APEM

The 3000 Series is the very latest generation in high precision contactless joysticks.

With a class leading installed depth of <20mm, it is available in 1,2, or 3 axis formats. Long trouble-free life is assured with the latest Hall effect technology, providing a range of analog signals or custom PWM output options.

The 3000 Series also delivers a radically improved mechanism construction that is specifically designed for increased robustness, strength and performance.

  • Class leading installed depth <20mm
  • Hall effect sensing
  • 1,2, or 3 axis
  • 5V or 3.3V operation
  • EMC Shielded
  • Analog PWM CAN J1939 & CANopen outputs
  • Next generation metal mechanisms
  • Dual outputs available
Description Image Product Buy Pricing (Ex VAT) Colour Current Rating (Amps) Switching current (max.) Type Voltage Rating IP Rating Maximum Temperature Min. temperature
APEM Joystick 5 V Lever (straight) Quick-connect IP65 APEM 3150RAK600 1 pc(s)
APEM Joystick 5 V Lever (straight) Quick-connect IP65 APEM 3150RAK600 1 pc(s)
Standard range
Order code: 64-9325
MPN: 3150RAK600

Despatched within 4 working days - 15 in stock
1+ £251.31
Price per unit Ex VAT
32mA Joystick 5V IP65 +70°C -25°C
APEM Joystick 5 V Toggle Open end cable IP65 APEM 3140RAL600 1 pc(s)
APEM Joystick 5 V Toggle Open end cable IP65 APEM 3140RAL600 1 pc(s)
Extended range
Order code: 64-9258
MPN: 3140RAL600

Available to back orderPlease contact us for lead time
1+ £230.09
Price per unit Ex VAT
Black 20mA Joystick 5V IP65 +70°C -25°C
APEM Joystick 5 V Toggle Open end cable IP65 APEM 3140SQ000 1 pc(s)
APEM Joystick 5 V Toggle Open end cable IP65 APEM 3140SQ000 1 pc(s)
Order code: 64-9259
MPN: 3140SQ000
1+ £131.24
Price per unit Ex VAT
Black 13mA 0.013a Joystick 5V IP65 +70°C -25°C

Trustpilot